1-172163-2

15 POS TR MINI UNIV

The Mini-Universal MATE-N-LOK Connector, a reliable solution for power and signal applications. Featuring a durable Nylon 6/6 housing in a vibrant red color, this panel-mount connector is designed for secure crimp terminations. With three rows and a total of 15 positions, it offers versatility for various wiring setups. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Rated for 600V AC/DC, it guarantees efficient power transmission. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is suitable for diverse environments. Packaged in bags of 500, it is ideal for bulk applications. This connector, compliant with RoHS standards, is essential for appliances and other electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172163-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.163 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.163 in, 4.14 mm
Package Quantity:500
Number of Positions:15
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Number of Power Positions:15
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1-172163-2
SKU:AMP1-172163-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download