1-172163-9

MINI UNIVERSAL M-N-L CAP 15P

Enhance your power and signal connections with our Mini Universal M-N-L Cap 15P. This durable connector, part of the Mini-Universal MATE-N-LOK series, boasts a versatile design suitable for various applications. With a black nylon 6/6 housing and UL and CSA standards met, it ensures reliable performance. Offering 15 positions in 3 rows, it accommodates multiple connections with ease. The 4.2mm pitch, crimp termination method, and high voltage ratings of 600V AC/DC make it ideal for demanding environments. Featuring a panel mount with mounting ears, it's easy to install and secure. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), it's a robust solution for diverse settings. With its matrix contact layout and wire-to-wire connector system, it facilitates efficient circuit applications. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether for appliances or industrial machinery, this connector ensures seamless connectivity in critical systems. Packaged in quantities of 500, it's a cost-effective choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172163-9
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Panel Thickness:.031 - .078 in, .8 - 2 mm
Number of Positions:15
Housing Color:Black
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Matrix
Connector Length:27.5 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:14.55 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-172163-9
SKU:AMP1-172163-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: