1-172166-2

MINI-U-M-N-L 3P PLUG RED

Enhance your power and signal connections with our MINI-U-M-N-L 3P Plug in striking red. Designed for efficiency and reliability, this connector from the Mini-Universal MATE-N-LOK series features a durable Nylon 66/6 housing that meets UL 94V-0 flammability standards. With a cable mount setup and crimp termination method, it offers easy installation for various applications. Operating seamlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector ensures optimal performance in demanding environments. Its 600V AC/DC voltage rating, along with its 3 power positions, makes it ideal for appliances and other power-focused uses. RoHS compliant and crafted for Wire to Wire connections, this connector guarantees both safety and quality. Stock up on this essential component, packaged conveniently in bags of 500, for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172166-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 66/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.163 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Package Quantity:500
Number of Positions:3
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-172166-2
SKU:AMP1-172166-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download