1-172168-2

MINI UNIVERSAL M-N-L PLUG 6P

Enhance your connectivity with our Mini Universal M-N-L Plug, designed for seamless integration in various applications. This six-position connector, part of the Mini-Universal MATE-N-LOK series, ensures reliable power and signal transmission with CSA and UL standards compliance. Crafted from durable Nylon 6/6 in a striking red hue, it offers a secure cable mount (free-hanging) installation with a 4.2mm pitch. Suitable for use in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is a versatile solution for appliances and other circuit applications. With a high voltage rating of 600V AC/DC, it guarantees efficient performance. Featuring crimp termination and contact identification features, this connector facilitates easy and efficient wiring. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes safety and environmental responsibility. Whether for power or signal transmission, this connector is a dependable choice for your connectivity needs. Packaged in a bag of 500, it is ideal for various projects and applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172168-2
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:6
Housing Color:Red
GPL:238
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:5.1 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-172168-2
SKU:AMP1-172168-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2019E-19-008650 - Adding Underwriters Recognized Component logo and CSA Certification logo.Download
03/04/2014E-13-016607 - Document Clarification.Download