| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172186-6 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 1.673 in, 42.5 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-172186-6 |
1-172186-6
| Heilind Number: | AMP1-172186-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-172186-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTEI Connector Assembly, featuring a 16-position receptacle assembly designed for seamless signal transmission. With an amperage rating of 3A, this high-performance connector is ideal for signal applications. Constructed with durable Nylon 6/6 housing in sleek black, it ensures reliable operation in various environments, with an operating temperature range from -20 to 95°C. The termination method of Insulation Displacement Crimp (IDC) guarantees secure wire attachments, while the contact layout in an inline configuration promotes efficient signal flow. With a compact overall height of 13.8mm and a pitch of 2.5mm, this connector is suitable for space-constrained installations. Its cable mount design allows for free-hanging placement, providing flexibility in setup. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs.

