Seal off your automotive connectors with ease using this high-quality Comprubber Plug. Crafted from durable silicon in a sleek brown hue, it ensures a secure fit and reliable performance. Designed for single wire seals, it offers optimal protection against moisture and debris, making it ideal for automotive applications. With RoHS compliance, you can trust in its eco-friendly construction. Add this essential accessory to your collection for seamless maintenance and upkeep of your vehicle's electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172888-3
Color:Brown
Series:Econoseal,Econoseal J - Mark II
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1-172888-3
Material:Silicone
Cavity Diameter:4.4 mm / .173 in
Cable Insulation Diameter:2 - 2.6 mm / .079 - .102 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:40
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: