1-1734028-1
USB CONN,Plug R/A SMT,Post 1.1,Reel
Enhance your connectivity with this USB Plug, designed for seamless integration on your circuit board. Boasting a standard Type A configuration, it offers a reliable power and signal transmission solution. The right-angle body orientation and board mount termination method ensure easy installation, while the durable thermoplastic housing and nickel-plated shell guarantee long-lasting performance. With a maximum amperage of 1.5 A and compliance with USB 2.0 standards, this connector is perfect for various applications. Each pack includes 500 units, making it ideal for large-scale projects. Upgrade your setup with this essential component for efficient data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734028-1 |
Amperage: | 1.5 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Reflow Solder |
Maximum Operating Temperature: | 50 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Nickel over Copper |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 500 |
Mount Location: | Top |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Termination Type: | Surface Mount |
GPL: | 516 |
Tail Length: | .047 in, 1.2 mm |
Packaging: | Tape & Reel |
Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Straight Leg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3942 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | With |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-HB |
Part Aliases: | 1-1734028-1 |
SKU: | AMP1-1734028-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |