292303-4
USB A R/A RCPT ASSY THRU HOLE,
Enhance connectivity with our USB A Right Angle Receptacle Assembly, perfect for board mounting via wave soldering. This standard Type A connector, featuring a thermoplastic housing in sleek black, ensures reliable power and signal transmission. With a 1A contact amperage and 2.0 USB version compatibility, it meets industry standards for data and device connectivity. The right-angle orientation and kinked legs provide secure PCB attachment, while the durable construction, including gold plating and UL 94V-0 flammability rating, guarantee longevity. RoHS compliant and packaged in a convenient tube, this connector is ideal for various applications, offering a maximum operating temperature of 85°C and a wide operating temperature range. With a flush seating design and a locking feature, it ensures a stable and secure connection in any setup. Upgrade your connectivity solutions with this high-quality USB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292303-4 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 30 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | With |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292303-4 |
SKU: | AMP292303-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/03/2024 | PCN-24-205083 - Packaging Change. Change from Tube packing to PS soft tray packing with packing quantity change. Change the PVC Tube to Soft Tray address the complaints from customer and PVC (polyvinyl chloride) must not be used in packaging materials from some customers. |
Download |
05/14/2024 | PCN-24-208642 - Packaging Change. Change from Tube packing to PS so tray packing with packing quantity change. The proposed soft tray packing needs to be further strengthened to adopt to variety of harsh storage/transport conditions, presently we are withdrawing the proposed change and continue product packing as per existing practice (PVC tube packing). There is no change in packing quantity (continue as existing). Please note that we are cancelling PCN-24-205083. |
Download |
06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. |
Download |
03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |