1-1734248-2
1.0 FPC, ZIF V/T, SMT, 12P
Discover the FPC Connector Assembly, a versatile solution for signal transmission in electronic devices. This 1A receptacle features a compact design, with 12 gold-plated contacts for reliable connectivity. Made of durable Polyamide 9T, it ensures secure board mounting through surface mount termination. Operating at temperatures up to 185°F, it's suitable for various applications. With a pitch of 1mm and a vertical mount orientation, it offers flexibility in installation. RoHS compliant and designed for ease of use, this connector is ideal for demanding circuit connections. Explore its features for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734248-2 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyamide 9T |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, 1 µin |
Connector Height: | .303 in, 7.7 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 1136 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 19.4 mm, .764 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .181 in, 4.6 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-1734248-2 |
SKU: | AMP1-1734248-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |