1-1734248-4
1.0 FPC, ZIF V/T, SMT, 14P
Experience seamless connectivity with our FPC Connector Assembly, designed for optimal performance in signal transmission applications. This straight-receptacle connector features a housing made of durable Polyamide 9T, ensuring reliability in various operating environments. With 14 gold-plated contacts, it guarantees efficient conductivity and a voltage rating of 125V DC. Its surface-mount termination method and vertical-mount orientation offer easy installation on circuit boards. The compact design, with a pitch of 1mm, accommodates FPC/FFC cables with a thickness of 0.3mm. RoHS compliant and suitable for temperatures ranging from -20 to 85°C, this connector is ideal for data and device applications requiring secure and efficient connections. With a package quantity of 1000, it is perfect for large-scale production.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734248-4 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyamide 9T |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Straight |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 1 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | .025 µm, 1 µin |
Connector Height: | .303 in, 7.7 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 1136 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 21.4 mm, .843 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .181 in, 4.6 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-1734248-4 |
SKU: | AMP1-1734248-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |