1-1734328-2

Mini USB AB R/A,Rcpt,SMT,T&R, 0.6mm

Introducing a Mini USB AB Right-Angle Receptacle for Surface Mount applications, this connector offers a sleek and efficient solution for power and signal transmission. With a compact design and a 0.6mm pitch, it is ideal for space-constrained PCB layouts. Featuring a durable Polyamide 9T housing in black, it ensures reliability in various operating environments. Gold-plated contacts with a thick plating of .76 µm guarantee excellent conductivity, rated for up to 1A of current. Compliant with USB 2.0 standards, it supports data and device connectivity. The connector, packaged in Tape & Reel for easy handling, is RoHS compliant and suitable for a wide range of electronic devices. With a flush PCB connector seating and top mount location, it offers convenience in assembly. Whether for consumer electronics or industrial applications, this Mini USB AB connector is a versatile choice for high-performance connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734328-2
Amperage:1 A
Gender:Receptacle
Housing Material:Polyamide 9T
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Shell Plating:Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:A/B
USB Size:Mini
USB Version:2.0
Package Quantity:700
Mount Location:Top
Contact Amperage:1 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
GPL:516
Tail Length:.045 in, 1.15 mm
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:5000
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:SMT Hold-Down
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7532
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Offset:0 mm
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1-1734328-2
SKU:AMP1-1734328-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: