1-1734516-4

Heilind Number:AMP1-1734516-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1734516-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT, 2MM, 14P, VRT SMT, 30Au", LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734516-4
Series:AMPMODU 2 mm
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:438
Packaging:Tape Mounted on Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H284
Stackable:Yes
Post Size:.02 in, .5 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Assembly Feature:Pick and Place Cover
Position Locations Omitted:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1-1734516-4
SKU:AMP1-1734516-4

Detailed Description

Easily integrate high-speed connections with this 2 mm AMPMODU receptacle. Designed for vertical surface mounting on PCBs, this connector features 14 gold-plated contacts for reliable signal transmission. Its black thermoplastic housing ensures durability, while UL 94V-0 certification guarantees safety. With a 1 A contact rating and 250 VAC voltage capacity, it's ideal for industrial applications. Stackable and tape mounted for convenient assembly, this connector is RoHS compliant, meeting environmental standards. Perfect for board-to-board stacking, it offers a stack height of 4.5 mm and PCB retention. The contact termination method is solder, with a matte tin finish for the PCB contact area. Whether for data or power transmission, this connector provides a secure and efficient solution.