1-1734577-1

Heilind Number:AMP1-1734577-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1734577-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD-JK,8P8C,SHD W/LED, G/G, 6U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1734577-1
Amperage:1 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:100
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
LED Lightpipe Material:Epoxy Resin
LED Color (Bottom Right):Green
LED Color (Bottom Left):Yellow
PCB Ground Tab Location:.152 in, 3.85 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Top
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1281 in, 3.25 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.15 µm, 6 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.5 mm, .65 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP1-1734577-1

Detailed Description

Enhance your networking setup with our MOD-JK 8P8C Ethernet connector, featuring a sturdy design with LED indicators for easy monitoring. Designed for Cat 3 LAN applications, this RJ45 connector boasts high-temperature thermoplastic housing in sleek black. With through-hole solder termination and a vertical mount orientation, installation is a breeze. The LED lights, in green and yellow, provide clear status indication, while the brass shield with nickel plating ensures reliable signal transmission. Suitable for signal circuits, this connector operates within a wide temperature range and meets UL 94V-0 flammability standards. Perfect for single-port configurations, each package contains 100 units for bulk deployment. Upgrade your networking infrastructure with this high-quality RJ45 connector.