| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734774-2 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.4 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1-1734774-2 |
| SKU: | AMP1-1734774-2 |
1-1734774-2
Specifications
Detailed Description
Enhance your system connectivity with our high-performance PCI Express 3.1L 98-Position Card Edge Connector. Designed for seamless board-to-board mounting, this connector features a durable black housing made of PA 9T GF for reliable performance in any environment. With a 1mm pitch and through-hole solder termination method, it ensures secure and stable connections. The phosphor bronze contacts with gold plating (15µin) guarantee excellent conductivity, while the matte tin plating on the PCB contact areas further enhances durability. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this connector is suitable for various applications. Its compact design, with a connector height of 10mm (.394in) and width of 8.8mm (.346in), along with a termination post tail length of 3.1mm (.122in), allows for space-efficient installation. This RoHS-compliant connector, with a package quantity of 40, is ideal for use in data and devices, offering reliable performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


