| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734774-6 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1-1734774-6 |
| SKU: | AMP1-1734774-6 |
1-1734774-6
Specifications
Detailed Description
Enhance connectivity with this high-performance PCI Express 3.1L Card Edge Connector. Featuring a durable housing made of PA 9T GF in sleek black, this connector is designed for seamless board-mount installation with a through-hole solder termination method. Its 164 gold-plated contacts ensure reliable signal transmission, while the vertical orientation and compact 10mm height maximize space efficiency. With a pitch of 1mm and compatibility with PCI Gen II & III standards, it offers versatile connectivity options for various applications. Operating in a wide temperature range from -40°C to 85°C (-40°F to 185°F) and RoHS compliant, this connector guarantees both performance and environmental responsibility. Perfect for data and device applications, it comes in a package of 30 units, securely housed in a tray for convenient storage and handling. Elevate your connectivity infrastructure with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761465-4 | ![]() | |
| TE Connectivity 1775793-2 | ![]() | |
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


