1-1734775-1
USB Conn.,RCPT.,FLAG,R/A,DIP, TAIL3.30mm
This USB Type A Connector features a right-angle, through-hole design with a flag orientation, ideal for board mounting applications. With a maximum amperage of 1.5A, it ensures reliable power and signal transmission. The black thermoplastic housing is flame-retardant, meeting UL 94V-0 standards for safety. Its gold flash over palladium nickel plating offers enhanced durability, with a mating cycle of 250, making it suitable for long-term use. The 3.3mm tail length and 2mm pitch provide secure connections, while the 4-position layout accommodates various circuit requirements. RoHS compliant and suitable for operating temperatures ranging from 0 to 50°C, this USB connector is a reliable choice for data and device connectivity in electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734775-1 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Maximum Operating Temperature: | 50 °C |
Body Orientation: | Flag |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Nickel over Copper |
Number of Ports: | 1 |
Orientation: | Flag |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 100 |
Mount Location: | Top |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .13 in, 3.3 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 250 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Kinked Legs |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 4 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 240 °C, 464 °F |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1734775-1 |
SKU: | AMP1-1734775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/19/2022 | PCN-22-136009 - Add Alternative plating. Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers, Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk | Download |
12/01/2014 | E-14-014356 - Product Improvement. | Download |