| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1734795-8 |
| Amperage: | 1 A |
| Housing Material: | PA 9T GF30 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 80 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Left): | Orange |
| LED Color (Top Right): | Yellow |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .094 in, 2.4 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .444 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-1734795-8 |
1-1734795-8
Specifications
Detailed Description
Enhance your network connectivity with this RJ45 panel-mounted jack featuring a sleek black housing and durable construction. Designed for Cat 3 LAN applications, it ensures reliable signal transmission with its gold-plated contact mating area. The integrated LEDs in orange and yellow provide visual status indication, while the inverted latch-up orientation offers added security. With a right-angle mount and standard profile, it's suitable for various installations. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Perfect for single-port configurations, it includes top and side grounding options for optimal performance. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), it's ideal for demanding environments. Complete with 80 units in a box and tray packaging, this connector is essential for data and device applications. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your network setup with this high-quality RJ45 jack.

