1-1735446-5
2MM PITCH HPI POST HEADER, VERTICAL, 15P
Enhance your PCB connections with this high-performance HPI series header. Crafted from durable thermoplastic, it boasts a single row design with 15 positions and a 2mm pitch for reliable signal transmission. The copper alloy pins, featuring bright tin plating, ensure secure contact with a current rating of 3A. Operating flawlessly in temperatures ranging from -25 to 85°C, this header is ideal for various circuit applications. With through-hole solder termination and retention solder tails, installation is a breeze. Meeting UL 94V-0 standards for flammability, it guarantees safety in any setup. Whether for industrial machinery or electronic devices, this connector, compliant with RoHS regulations, is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1735446-5 |
Series: | HPI |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 160 |
Contact Amperage: | 3 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 289 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | .239 in, 6.07 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E976 |
Wire Size: | 30 AWG |
Contact Layout: | Inline |
Connector Length: | 1.26 in, 32 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.03 µm, 79.92 µin |
Contact Mating Area Length: | .131 in, 3.35 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1735446-5 |
SKU: | AMP1-1735446-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |