1-1735447-4

HPI 2.0 RECEPTACLE HOUSING, 14P

Enhance your power and signal connections with the HPI 2.0 Receptacle Housing, designed for optimal performance in various applications. This natural-colored housing, crafted from durable thermoplastic, features 14 contacts arranged in a single row, suitable for cable mount installations. With a current rating of 3 A and voltage resistance up to 250 V AC/DC, it ensures reliable connectivity. The copper alloy socket contacts, along with UL 94V-0-rated material, guarantee both conductivity and safety. Incorporating a latch lock for secure mating retention, this housing offers ease of use. Its compact design, with an overall height of .258 inches and a pitch of 2 mm (.079 in), makes it ideal for space-constrained setups. Operating smoothly in temperatures ranging from -25 to 85°C (-13 to 185°F), it meets diverse environmental requirements. Whether for power transmission or signal transfer, this connector, suitable for wire-to-board applications, provides efficient and dependable performance. With RoHS compliance and meticulous construction, it's a quality solution for your connectivity needs. Elevate your connectivity standards with the HPI 2.0 Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1735447-4
Color: Natural
Series: HPI
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 14
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Overall Height: .258
Overall Length: 28.8
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 600
Lock Type: Latch
Number of Positions: 14
Housing Color: Natural
GPL: 289
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .258 in, 6.55 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: E976
Wire Size: .05 - .02 mm², 30 - 24 AWG
Contact Layout: Inline
Connector Length: 1.134 in, 28.8 mm
Connector System: Wire to Board
Connector Product Type: Connector
Connector Width: .37 in, 9.4 mm
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Locking Interface: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1735447-4
SKU: AMP1-1735447-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: