1-1735919-4
AMPMODU 2MM BA HDR,R/A,2X7P,Au-Sn,HT,T&R
Enhance your PCB connections with this AMPMODU 2MM BA HDR, featuring a right-angle, through-hole design for seamless integration. With a high-temperature thermoplastic housing in sleek black, this connector offers durability and reliability. The gold-plated pin contacts ensure optimal conductivity, while the RoHS compliance guarantees eco-friendly manufacturing. Suitable for industrial applications, this header is reflow solder capable and meets UL 94V-0 flammability standards. Designed for pick and place assembly, it's tape mounted on reel for efficient handling. Elevate your board-to-board connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1735919-4 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 4.2 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Post Size: | .02 in, .5 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
PCB Contact Termination Area Plating Finish: | Matte |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 39.37 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1735919-4 |
SKU: | AMP1-1735919-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |