1-173977-4
CT CONN MT REC ASSY 14P
Enhance your connectivity with our CT CONN MT REC ASSY 14P. This 14-position receptacle assembly, part of the AMP CT series, offers reliable power and signal transmission in a durable Polybutylene Terephthalate - GF housing. With a cable mount design and insulation displacement crimp termination method, installation is efficient and secure. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various environments. Its compact pitch of 2mm ensures compatibility with standard setups. Whether for data or power applications, this connector, compliant with RoHS standards, guarantees high performance and quality in any project. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-173977-4 |
Color: | Natural |
Series: | AMP CT |
Amperage: | 2 A |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .079 in, 2 mm |
Number of Positions: | 14 |
GPL: | 398 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0406 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 1-173977-4 |
SKU: | AMP1-173977-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download |