The AMP DUOPLUG2.5 MK II HOUSING with PCB LOCK, a reliable and versatile connector for your signal circuit applications. This single-row connector features a durable PA 6 GF housing in a natural color, designed for cable mount installation with insulation displacement crimp termination. With a contact material of CuSn and contact plating of Tin, it ensures efficient conductivity and corrosion resistance. Operating within a wide temperature range of -40 to 110 °C (-40 to 230 °F), this connector is suitable for various environments. With a pitch of 2.5 mm (.098 in) and a voltage rating of 250 V, it offers secure and stable connections. The connector, designed for wire-to-board applications, has three positions and accepts wire insulation diameters of .047 - .055 in (1.2 - 1.4 mm). Its compact size, with a connector height of .287 in (7.3 mm), makes it ideal for space-constrained setups. The housing configuration, with one end open and locking lance contact retention, ensures easy and secure assembly. With RoHS compliance and a packaging quantity of 15400, this AMP connector is a cost-effective and eco-friendly solution for your connectivity needs.