| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1742539-3 |
| Termination Method: | Crimp |
| Terminal Type: | Receptacle |
| Wire Size: | 2.08 - 8.35 mm², 8 - 14 AWG |
| Terminal / Splice Type: | Receptacle |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1-1742539-3 |
1-1742539-3
Specifications
Detailed Description
Enhance your wire connectivity with this high-performance Cluster Block Receptacle. Crafted from TPCuFeP for optimal conductivity, it offers secure crimp termination for 8-14 AWG wires. The receptacle design ensures a reliable connection, while accommodating wire sizes ranging from 2.08 to 8.35 mm². A must-have for professional installations, this component is part of our Magnet Wire Terminals collection, guaranteeing top-notch quality and performance. Upgrade your setup with this essential connector, designed to meet your most demanding requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376392-2 | 5MM POWER KEY 4P PLUG 2ROW RED | ![]() |


