1-1744036-1

11P ECONOMY POWER .200 CL HSG

Experience reliable power and signal connectivity with our Economy Power Housing Connector. Featuring a Nylon-GF construction in a natural color, this receptacle connector is designed for cable mount (free-hanging) installation with a crimp termination method. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it ensures efficient performance in various applications. The single-row connector has 11 positions with a pitch of 5.08mm, suitable for wire sizes ranging from 22 to 18 AWG. Its housing, meeting UL 94V-0 flammability standards, guarantees safety. The connector is ideal for appliances, with a temperature range of -25 to 105°C (-13 to 221°F) for versatile use. Mating retention is ensured through a latch mechanism, while polarization aids in proper alignment during mating. Whether for power or signal transmission, this connector, part of our Wire to Board system, offers quality and durability. With a package quantity of 500, it's perfect for various assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744036-1
Color:Natural
Series:Economy Power
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 V AC/DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Latch
Number of Positions:11
Housing Color:Natural
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Wire Size:22 - 18 AWG, .34 - .75 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:2.154 in, 54.7 mm
Connector System:Wire to Board
Connector Product Type:Connector
Connector Width:13.3 mm, .524 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744036-1
SKU:AMP1-1744036-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: