1-1744417-1

11 POS EP 2.5 HSG, GLOW WIRE

Enhance power connectivity with our Economy Power 2.5 Housing, designed for seamless integration in a variety of applications. Featuring a single row configuration, this plug connector is crafted from durable nylon with a natural finish. With 11 positions for optimal functionality, it ensures reliable performance in power circuitry. The cable mount setup allows for easy installation, while the 2.5mm pitch and 250VAC voltage rating cater to standard requirements. Its UL 94V-0 flammability standard compliance guarantees safety, even in challenging environments. The connector's compact design, measuring just 5.7mm in height, makes it suitable for space-constrained setups. Ideal for appliances and other power-centric systems, this connector offers a secure connection with its latch mating retention and polarization features. RoHS compliant, it meets international environmental standards, further enhancing its appeal for conscientious consumers. Partner with this connector for efficient power transmission in your projects, ensuring durability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744417-1
Color:Natural
Series:Economy Power 2.5
Connector Type:Housing
Gender:Plug
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Latch
Number of Positions:11
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.224 in, 5.7 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Contact Layout:Inline
Connector Length:1.171 in, 29.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1744417-1
SKU:AMP1-1744417-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: