2110989-1
EP 2.5 RCPT CONTACT, 26-22 AWG
Enhance your connectivity with the EP 2.5 RCPT CONTACT, designed for 26-22 AWG wire applications. This female contact, part of the Economy Power 2.5 series, ensures secure signal transmission with a 4.5 A rating. Featuring a cable mount for convenient free-hanging installation via crimp termination, it is crafted from durable phosphor bronze. With a pitch of 2.5 mm, .098 in, and socket contact type, it guarantees reliable performance. Operating in temperatures ranging from -25 to 105 °C, -13 to 221 °F, it's suitable for various environments. Plated with tin and accommodating wire insulation diameters of 1.3 - 1.7 mm, .051 - .067 in, this contact meets RoHS compliance standards, making it an ideal choice for appliances and other signal circuit applications in Wire to Board connector systems. With a package quantity of 8000, it offers both quality and quantity for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2110989-1 |
Series: | Economy Power 2.5 |
Amperage: | 4.5 A |
Gender: | Female |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Contact Length: | .071 in, 1.8 mm |
Package Quantity: | 8000 |
GPL: | 101 |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L949 |
Wire Size: | .13 - .36 mm², 26 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Accepts Wire Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | .2 µm |
Part Aliases: | 2110989-1 |
SKU: | AMP2110989-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/21/2022 | PCN-22-150598 - Improve Document Clarity. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before: 1.Resistance to soldering heat only include wave soldering. 2. Crimp tensile only show the spec of 20AWG and 26AWG. After: 1.Resistance to soldering heat include wave soldering and reflow soldering(Now, we add new type: SMT Header). 2. Crimp tensile show the spec of 20AWG,22AWG, 24AWG and 26AWG. | Download |
12/20/2019 | P-19-018361 - Manufacturing location change. Following Part Numbers will be transferred from China supplier to TE Qingdao, China | Download |
12/02/2019 | E-19-013267 - Product Improvement. Improving crimping process reliability, we add some dimension after crimp process in drawing. And the current stock product can meet the newest drawing. | Download |
09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download |