1-1744439-6

EP2.5 Shrd HDR ASSY 16P VERT, GW

Enhance your power and signal connections with this Economy Power 2.5 Shrouded Header Assembly. Designed for vertical board mounting, this 16-pin connector features a durable nylon housing in a clean white color. With a pitch of 2.5mm and a contact amperage of 4.2A, it offers reliable performance in various applications. Its tin-plated copper alloy contacts ensure efficient signal transmission, while its UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for use in demanding environments. With a packaging quantity of 500, it is ideal for bulk installations. Meeting stringent quality standards, including RoHS compliance, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1744439-6
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4.2 A
Number of Positions: 16
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.665 in, 42.3 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: With
PCB Mount Alignment: With
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-6
SKU: AMP1-1744439-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: