1-1744417-6
16 POS EP 2.5 HSG, GLOW WIRE
Introducing the Economy Power 2.5 Housing, a plug connector with 16 positions for efficient power transmission. Constructed with durable Nylon material in a natural color, this connector is designed for cable mount (free-hanging) installation, making it ideal for various applications. With a pitch of 2.5mm and a voltage rating of 250 VAC, it ensures reliable performance. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. The connector's compact size, with a height of 5.7mm, and operating temperature range of -55 to 105°C, make it suitable for use in harsh environments. With a latch lock for secure mating, it offers ease of use. Perfect for power circuit applications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744417-6 |
Color: | Natural |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Lock Type: | Latch |
Number of Positions: | 16 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .224 in, 5.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Contact Layout: | Inline |
Connector Length: | 1.662 in, 42.3 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744417-6 |
SKU: | AMP1-1744417-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |