1-1969541-6
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the security of your dual-row connections with this black Retainer, designed for use with Economy Power 2.5 series connectors. Featuring Terminal Position Assurance (TPA) functionality, it ensures reliable contact retention in high-vibration environments. With a pitch of 2.5 mm (.098 in) and 16 positions, this accessory is ideal for wire-to-wire applications. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it offers durability in various settings. With a package quantity of 6000, it's suitable for high-volume projects. Compliant with RoHS standards, this accessory is environmentally friendly. Perfect for appliances and other electronic devices, it provides essential backplane connector hardware for secure and efficient board-to-board connections. Height: .45 in (11.35 mm). Lead-free solder process capability. ECCN: EAR99. Glow wire rating: Standard Part - Not Glow Wire. Packaged in a convenient bag for easy storage and access.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1969541-6 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 6000 |
Number of Positions: | 16 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 1-1969541-6 |
SKU: | AMP1-1969541-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |