1-1744524-0
EP 10P HEADER ASY NO 8 PIN
Enhance your power connections with this Economy Power 10P Header Assembly. Designed for through-hole soldering on circuit boards, this assembly features a durable nylon housing and brass contacts, meeting UL 94V-0 flammability standards for safety. With a pitch of 3.96mm, it can handle up to 8A of current at 250V AC/DC. Its vertical mount orientation and compact .37-inch height offer versatility in installation, while the Wave solder capability ensures easy integration. This header assembly is ideal for various power applications in appliances and other electronic devices, guaranteeing reliable performance even in demanding environments. Rest assured of its quality as it is RoHS compliant, making it a sustainable choice for your projects. Elevate your power connectivity with this header assembly, a essential component for any power system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744524-0 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 8 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3.04 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118 µin, 3 µm |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 10 |
Contact Layout: | Inline |
Connector Length: | 1.55 in, 39.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .303 in, 7.7 mm |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | .323 in, 8.21 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744524-0 |
SKU: | AMP1-1744524-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |