| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747066-5 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .3 in, 7.65 mm |
| Overall Length: | 14.6 mm, .574 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP1-1747066-5 |
1-1747066-5
| Heilind Number: | AMP1-1747066-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1747066-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector. This housing, made of durable Nylon 6/6 - GF, features a single row design for easy installation. With a cable mount for versatile usage, it ensures secure termination through crimping. The copper alloy contacts guarantee reliable signal transmission, while the vibrant red color adds a touch of distinction. Compact yet robust, this connector is suitable for power and signal applications, withstanding temperatures from -30 to 105°C. Its inline layout and 2.5mm pitch facilitate seamless integration into your wiring setup, offering a reliable solution for your connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747063-1 | ![]() | |
| TE Connectivity 1-1903388-2 | ![]() | |
| TE Connectivity 1-1903393-2 | ![]() |


