| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1747277-2 |
| Series: | Dynamic 4000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .249 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .249 in, 6.35 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 24 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 - .094 in, 1.6 - 2.4 mm |
| Connector Height: | 23.8 mm, .937 in |
| PCB Retention Type: | Retention Leg |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K621 |
| Contact Layout: | Inline |
| Height Above PC Board: | .063 in, 1.6 mm |
| Connector Length: | 22.35 mm, .879 in |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Contact Underplating Thickness: | 1.27 - 1.77 µin, 3.02 µm |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 10.4 mm, .409 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | 10.9 mm, .279 in, .429 in, 7.1 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1747277-2 |
| SKU: | AMP1-1747277-2 |
1-1747277-2
Specifications
Detailed Description
Enhance your power circuit connections with the DYNAMIC D4200 V-HDR ASSY 2P/X from the Dynamic 4000 Series. This assembly features a durable Polyester - GF housing in sleek black, designed for vertical board mount installation. With a contact pitch of 6.35 mm, it offers reliable termination through crimp or through hole solder methods. Operating at voltage levels of 600 V AC and 600 V DC, it ensures secure power transmission. Gold-plated copper alloy contacts with a contact amperage of 24 A guarantee efficient performance. UL 94V-0 compliant for safety, this assembly is suitable for industrial applications with an operating temperature range of -55 to 105 °C. Its inline contact layout and shrouded header type provide convenient PCB mounting. RoHS compliant, this connector is an environmentally friendly choice for your projects. With a package quantity of 20, it's perfect for bulk installations. Elevate your power circuitry with the DYNAMIC D4200 V-HDR ASSY 2P/X.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1747276-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||


