1-1747414-2
DYNAMIC 4200S TAB HSG 2P F/H X
Enhance your power connections with our DYNAMIC 4200S TAB HSG 2P F/H X. This high-quality housing, featuring durable polyester construction with glass fiber reinforcement, is designed for reliability in demanding environments. With a single-row configuration and a 6.35mm pitch, it accommodates two tab contacts for efficient power transmission. The black housing color adds a sleek touch, while its wide operating temperature range from -55 to 105°C ensures performance in extreme conditions. Suitable for wire and cable terminations, this connector housing is a key component in power circuit applications. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Elevate your power connectivity with this essential rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1747414-2 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Tab |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP1-1747414-2 |
series: | Dynamic 4000 Series |
Preloaded: | No |
Number of Cavities: | 2 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.5 mm / 1.318 in |
Length: | 26.35 mm / 1.037 in |
Width: | 13.8 mm / .543 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Series Number: | 4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |