1-1747535-2
DYNAMIC 4200S TAB HSG 2P P/M X
Enhance your power connections with the DYNAMIC 4200S TAB HSG 2P P/M X Housing. Crafted from durable polyester with glass fiber, this plug housing ensures reliable performance in demanding environments. Its single row design, 6.35 mm pitch, and tab contact type make it suitable for various applications. With a sleek black exterior and RoHS compliance, it not only looks professional but also meets environmental standards. Operating flawlessly in temperatures ranging from -55 to 105 °C, this connector housing is a must-have for heavy-duty power setups. Compatible with wire and cable termination, it guarantees secure and efficient connectivity. Upgrade your power solutions with this high-quality rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1747535-2 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Tab |
Number of Positions: | 2 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP1-1747535-2 |
series: | Dynamic 4000 Series |
Preloaded: | No |
Number of Cavities: | 2 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.5 mm / 1.31 in |
Length: | 40 mm / 1.574 in |
Width: | 13.8 mm / .543 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |