1-1761681-3
IDC LOW PRO HDR 40P VERT HT BLACK
Enhance your circuit connections with this IDC Low Pro Header, featuring 40 vertical contacts in a sleek black housing. Designed for efficient board mounting with through-hole termination, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it meets industry standards for spacing and polarization. The gold-plated phosphor bronze contacts guarantee a secure and durable connection, suitable for signal applications. Its UL 94V-0 compliant housing offers high material flammability protection, while the operating temperature range of -65 to 105°C ensures performance in various environments. Perfect for wire-to-board setups, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1761681-3 |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | PCT |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 50 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 - 5000 MΩ |
GPL: | 040 |
Profile: | Low |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .35 in, 8.89 mm |
Mating Alignment: | With |
Mating Alignment Type: | Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E123 |
Contact Transmits: | Signal (Data) |
Connector Length: | 2.3 in, 58.42 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | Without |
Termination Post Length: | .114 in, 2.9 mm |
Header Type: | Pin Header |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Housing Entry Style: | Top |
Board Standoff: | Without |
Temperature Rating: | High |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | With |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1761681-3 |
SKU: | AMP1-1761681-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |