| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-176239-6 |
| Color: | Yellow |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.5 mm |
| Body Material: | PA 66 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 0408 |
| Wire Size: | 24 - 28 AWG |
| Connector System: | Wire to Board |
| Length: | 20.25 mm, .797 in |
| Height: | .261 in, 6.65 mm |
| Width: | .297 in, 7.55 mm |
| Part Aliases: | 1-176239-6 |
| SKU: | AMP1-176239-6 |
1-176239-6
| Heilind Number: | AMP1-176239-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-176239-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this yellow holder, designed for secure attachment in AMP CT systems. Crafted with durable PA 66 body material, it ensures reliable performance in demanding environments. With a pitch of 2mm and row spacing of 6.5mm, it accommodates 16 positions for efficient wire-to-board connections. Operating between -40°C to 105°C, it offers versatility in temperature extremes. Its compact dimensions of .797" length, .261" height, and .297" width make it suitable for various PCB applications. Trust in its quality for robust and long-lasting connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-8 | ![]() |


