1-1775365-4

Heilind Number:AMP1-1775365-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1775365-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD JACK, RJ45, SHIELD,50u"Au, L=2.05mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1775365-4
Color:Black
Amperage:1 A
Housing Material:PA 9T GF30
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:110
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.039 in, 1 mm
Packaging:Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.8 mm, .465 in
PCB Retention Type:Guide Post
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-1775365-4

Detailed Description

Enhance your network connectivity with this high-performance MOD JACK RJ45 shielded connector. Featuring 50u" gold plating for optimal signal transmission, it boasts a durable construction with PA 9T GF30 housing material. With UL 94V-0 flammability standard compliance, it ensures safety in operation. This surface mount connector with phosphor bronze contacts is suitable for Cat 3 LAN applications. Its black housing color, right-angle mount orientation, and standard latch down design offer versatility in installation. With a compact profile and single-port configuration, it is ideal for various signal circuit applications. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it guarantees reliable performance in diverse environments. Packaged in a reel for convenience, this connector is essential for data and device connectivity solutions.