| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801155-5 |
| Color: | Black |
| Series: | Sensor Flat Contact System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M218 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .177 in, 4.5 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801155-5 |
| SKU: | AMP1-1801155-5 |
1-1801155-5
Specifications
Detailed Description
Enhance the durability and functionality of your 2W HP Connector with this essential Cover in sleek black. Designed for seamless integration with the Sensor Flat Contact System, it ensures optimal performance in automotive applications. Crafted from high-quality Polyamide with a UL 94-HB flammability standard, this accessory offers reliable protection. Complete with Strain Relief for added security, it accommodates a 180° cable exit angle and a bundle diameter of .177 inches (4.5mm). RoHS compliant, this Cover is a must-have for Wire to Board and Wire-to-Device connections, providing peace of mind in lead-free solder processes. Upgrade your setup with this indispensable component for Automotive Connector Accessories.


