| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-180907-6 |
| Housing Material: | Polyamide 6/6 |
| Pitch: | .291 in, 7.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-180907-6 |
1-180907-6
| Heilind Number: | AMP1-180907-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-180907-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential FF 250 Receptacle Housing for your connectivity needs. Crafted from durable Polyamide 6/6, this straight-orientation housing in natural color features a 7.4 mm pitch and accommodates 2 positions. Its secure cable mount (free-hanging) design, along with a latch mating retention type, ensures reliable and convenient installation. Perfect for crimp terminals, this RoHS-compliant housing guarantees quality and performance in every application. Upgrade your terminal connections with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794271-1 | 03P UMNL INTERFACE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-180908-0 | ![]() |


