1-1825910-8
FSM10JH=6MM TACT SWITCH, HIGH TEMP
Upgrade your electronic devices with the FSM10JH=6MM Tact Switch, designed for high-temperature environments. Featuring a vertical mount type with through-hole installation, this switch ensures secure and reliable connectivity. Its brass contact material guarantees durability, while the round ivory actuator with SPST configuration offers smooth and efficient operation. With a rated voltage of 24 VDC and RoHS compliance, it's both powerful and environmentally friendly. Perfect for applications requiring precise and responsive input, this switch is a must-have for any tech enthusiast.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1825910-8 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Brass |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Ivory |
Pole and Throw Configuration: | SPST |
Actuator Length: | .146 in, 3.7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1-1825910-8 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .287 in |
Button Width: | 3.3 mm / .13 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM10JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |