| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827864-5 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP1-1827864-5 |
1-1827864-5
Specifications
Detailed Description
Enhance your connectivity with our DYNAMIC 1200D REC HSG 10P X BLACK housing unit from the Dynamic 1000 Series. Crafted from UL 94V-0 and CSA/UL certified polyester GF material, this receptacle housing is designed for reliability in a variety of environments. With 10 socket contacts in a 2-row configuration, it offers seamless integration for signal applications. The black housing, operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), ensures durability. Suitable for wire and cable connections, this RoHS-compliant connector housing is a versatile solution for your power needs. Explore our range of Heavy Duty Power Connectors & Accessories for more options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/14/2018 | P-P-18-015378 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Sep 2018. New plant will start Mass Production on Dec 2018. | Download | |||


