1-1863004-2

10P UMNL PLUG HSG

Enhance your power and signal connections with the Universal MATE-N-LOK Housing. This durable connector, meeting CSA and UL standards, features a single row with 10 pin contacts, perfect for various applications in appliances. Its robust PA 6 GF housing in natural color ensures reliable performance, even in challenging environments. With a cable mount design and crimp termination method, installation is quick and efficient. Operating safely at temperatures ranging from -40 to 105°C (-40 to 221°F) and rated for 600V AC, this connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Upgrade your wiring systems with this essential component for wire-to-wire or wire-to-board connections. Packaged conveniently in bags/boxes with 700 pieces, it's ideal for both personal and professional projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1863004-2
Series:Universal MATE-N-LOK
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:700
Number of Positions:10
Housing Color:Natural
GPL:236
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1863004-2
SKU:AMP1-1863004-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: