1-1879026-3

Heilind Number:AMP1-1879026-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879026-3
ECAD Model:
3D Model

Description:

YR1 0.1% 13R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879026-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.7 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879026-3

Detailed Description

Enhance circuit performance with the YR1 Thin Film Resistor, boasting a precise 0.1% tolerance for accurate resistance control. Designed for axial leaded mounting, this resistor offers a power rating of .25 W and a resistance of 13.7 Ω, making it ideal for various applications. With tinned copper leads and a rated voltage of 250 V, it ensures reliable connectivity and operation. Its compact 6.3 x 2.3 mm dimensions and wide operating temperature range from -65 to 155 °C further enhance its versatility. Featuring a temperature coefficient of ±15 ppm/°C and non-RoHS compliance, this resistor is a dependable choice for through-hole applications in demanding environments.