1-1879061-5
CPF 0402 33R 0.1% 25PPM 5K RL
Enhance your electronic projects with the precision and reliability of this CPF 0402 resistor. With a resistance of 33 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees high quality, while the surface mount design and solder termination make installation a breeze. Operating at a power rating of .063 W and with a low temperature coefficient of 25PPM, it's ideal for maintaining stable performance over time. Measuring just 1 x .5 x .3 mm, it's compact yet powerful, perfect for space-constrained designs. Trust in the Surface Mount Resistors for all your precision resistor needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879061-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879061-5 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-1879061-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |