| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879073-5 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879073-5 |
1-1879073-5
| Heilind Number: | AMP1-1879073-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879073-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution and efficiency with the THS10 2R7 5% Power Resistor. Boasting a robust 10W power rating and wirewound element, this solder lug termination device offers reliable performance in industrial settings. With a resistance of 2.7Ω and a rated voltage of 160V DC, it ensures stable operation under high loads. Its compact 30 x 17 x 9 mm dimensions make it suitable for chassis mounting, while RoHS compliance guarantees its environmental friendliness. Trust in this essential component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


