| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879075-4 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879075-4 |
1-1879075-4
| Heilind Number: | AMP1-1879075-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879075-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the THS25 1R5 5% Wirewound Power Resistor. This high-performance component boasts a power rating of 25 W and a low resistance of 1.5 Ω, making it ideal for demanding applications. Its solder lug termination ensures secure connectivity, while its compact dimensions (51 x 28 x 15 mm) make it easy to integrate into your setup. With a rated voltage of 550 V DC and RoHS compliance, this resistor prioritizes both performance and environmental responsibility. Upgrade your system with the reliability and efficiency of the THS25 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


