| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879125-4 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 56.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879125-4 |
1-1879125-4
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this RN 0402 56.2Ω thin film resistor. Designed for surface mount applications, it boasts a power rating of .063 W and a tolerance of .1%, ensuring accurate performance. With a rated voltage of 25V and a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. The compact 0402 size and solder termination make it easy to integrate into your designs. Trust in its quality for consistent and efficient electronic systems.

