| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879127-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879127-0 |
1-1879127-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0402 thin film precision resistor. This high-quality component features a resistance of 267 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it ensures reliable performance in demanding applications. Its surface mount termination type and compact 0402 size make it easy to integrate onto PCBs, while RoHS compliance aligns with environmental standards. Trust in the accuracy and durability of this resistor for your projects in the automotive, industrial, or consumer electronics sectors.

