1-1879128-1

Heilind Number:AMP1-1879128-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879128-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 590R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879128-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:590 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879128-1

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 590 ohms with a tolerance of 0.1%. Designed for surface mount applications, it ensures reliable connectivity with two solder terminations. Operating at a rated voltage of 25V and a power rating of .063W, this thin film element offers high precision and stability. With dimensions of 1 x .5 x .3 mm, it's suitable for compact electronic devices. RoHS compliant, it meets environmental standards for sustainable manufacturing. Ideal for demanding electronic systems, this resistor is a key component in maintaining signal integrity and accuracy.