| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879128-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 619 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879128-7 |
1-1879128-7
Specifications
Detailed Description
Enhance precision in your electronic designs with this RN 0402 precision resistor. Boasting a resistance value of 619 ohms with a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it can be easily integrated into your circuit board layouts. Trust in its reliability, with a temperature coefficient of 10PPM ensuring stable operation even in fluctuating conditions. Ideal for use in demanding environments, this resistor is a valuable component for achieving optimal circuit functionality.

